Part Details for 5821-2CC by Amphenol CIT
Overview of 5821-2CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5821ABCBZ-REEL7 | Analog Devices | Lens D1river 120mA DAC for AF | |
EVAL-AD5821AKTZ | Analog Devices | Evaluation board i.c. | |
ISL95821CRTZ | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs |
Price & Stock for 5821-2CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5821-2CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5821-2CC
5821-2CC CAD Models
5821-2CC Part Data Attributes
|
5821-2CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5821-2CC
Amphenol CIT
RF Connector, 1 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Contact Gender | FEMALE | |
Contact Resistance | 3 mΩ | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insertion Loss | 0.05 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 | |
VSWR | 1.05 |
Alternate Parts for 5821-2CC
This table gives cross-reference parts and alternative options found for 5821-2CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5821-2CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5820-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5821-2CC vs 5820-5CC |
5821-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5821-2CC vs 5821-4CC |
5820-1CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5821-2CC vs 5820-1CC |
5821-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5821-2CC vs 5821-3CC |
5823-5CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5821-2CC vs 5823-5CC |