Part Details for 581N36002ITT by CTS Corporation
Overview of 581N36002ITT by CTS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 581N36002ITT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-581N36002ITTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.3600 | Buy Now |
DISTI #
581N36002ITT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 36MHz ?0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581N36002ITT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
774-581N36002ITT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 36.000000MHz, +2.5V, +/-0.20ppm Stability, -40/+85C, 1k/reel RoHS: Compliant | 0 |
|
$17.5300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$17.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.6000 / $51.6600 | Buy Now |
Part Details for 581N36002ITT
581N36002ITT CAD Models
581N36002ITT Part Data Attributes
|
581N36002ITT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
581N36002ITT
CTS Corporation
HCMOS Output Clock Oscillator, 36MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Aging | 3 PPM/20 YEAR | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 36 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 9.5 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 581N36002ITT
This table gives cross-reference parts and alternative options found for 581N36002ITT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581N36002ITT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
581N36002CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 36MHz Nom, | 581N36002ITT vs 581N36002CTT |
581EN38402DTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 38.4MHz Nom, | 581N36002ITT vs 581EN38402DTT |
581EN38402CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 38.4MHz Nom, | 581N36002ITT vs 581EN38402CTT |
581EN36002DTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 36MHz Nom, | 581N36002ITT vs 581EN36002DTT |
581N38402ITT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 38.4MHz Nom, | 581N36002ITT vs 581N38402ITT |
581N38402CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 38.4MHz Nom, | 581N36002ITT vs 581N38402CTT |
581EN36002CTT | CTS Corporation | Check for Price | HCMOS Output Clock Oscillator, 36MHz Nom, | 581N36002ITT vs 581EN36002CTT |