Datasheets
581N36002DTT by: CTS Corporation

HCMOS Output Clock Oscillator, 36MHz Nom,

Part Details for 581N36002DTT by CTS Corporation

Overview of 581N36002DTT by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 581N36002DTT

Part # Distributor Description Stock Price Buy
DISTI # 110-581N36002DTTTR-ND
DigiKey 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $17.3600
$17.3600 Buy Now
DISTI # 581N36002DTT
Avnet Americas Temperature Compensated Crystal Oscillator (TCXO) 36MHz ?0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581N36002DTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-581N36002DTT
Mouser Electronics TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS TCXO, 36.000000MHz, +2.5V, +/-0.20ppm Stability, -30/+85C, 1k/reel RoHS: Compliant 0
  • 1,000 $17.5300
$17.5300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $17.3600
$17.3600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $51.6600
  • 500 $26.3900
  • 750 $17.9600
  • 1,000 $17.6000
$17.6000 / $51.6600 Buy Now

Part Details for 581N36002DTT

581N36002DTT CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

581N36002DTT Part Data Attributes

581N36002DTT CTS Corporation
Buy Now Datasheet
Compare Parts:
581N36002DTT CTS Corporation HCMOS Output Clock Oscillator, 36MHz Nom,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CTS CORP
Reach Compliance Code unknown
Factory Lead Time 16 Weeks
Aging 3 PPM/20 YEAR
Fall Time-Max 6 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 0.2%
Mounting Feature SURFACE MOUNT
Number of Terminals 8
Operating Frequency-Nom 36 MHz
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Oscillator Type HCMOS
Output Load 15 pF
Package Body Material CERAMIC
Physical Dimension 5.0mm x 3.2mm x 2.0mm
Rise Time-Max 6 ns
Supply Current-Max 9.5 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Gold Flash (Au) - with Nickel (Ni) barrier

Alternate Parts for 581N36002DTT

This table gives cross-reference parts and alternative options found for 581N36002DTT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581N36002DTT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
581N36002ITT HCMOS Output Clock Oscillator, 36MHz Nom, CTS Corporation 581N36002DTT vs 581N36002ITT
581N38402CTT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation 581N36002DTT vs 581N38402CTT
581EN38402DTT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation 581N36002DTT vs 581EN38402DTT
581EN38402CTT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation 581N36002DTT vs 581EN38402CTT
581EN38402ITT HCMOS Output Clock Oscillator, 38.4MHz Nom, CTS Corporation 581N36002DTT vs 581EN38402ITT
581EN36002DTT HCMOS Output Clock Oscillator, 36MHz Nom, CTS Corporation 581N36002DTT vs 581EN36002DTT
581N36002CTT HCMOS Output Clock Oscillator, 36MHz Nom, CTS Corporation 581N36002DTT vs 581N36002CTT
581EN36002ITT HCMOS Output Clock Oscillator, 36MHz Nom, CTS Corporation 581N36002DTT vs 581EN36002ITT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 581N36002DTT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 581N36002DTT by CTS Corporation

Select Manufacturer
Which Manufacturer of 581N36002DTT would you like to use for your alert(s)?
  • Please alert me when 581N36002DTT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 581N36002DTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 581N36002DTT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 581N36002DTT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 581N36002DTT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 581N36002DTT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: