Part Details for 581G-01ILF by Integrated Device Technology Inc
Overview of 581G-01ILF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 581G-01ILF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | PLL BASED CLOCK DRIVER, 581 SERIES, 4 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PDSO16 | 6 |
|
$8.2870 / $11.3004 | Buy Now |
Part Details for 581G-01ILF
581G-01ILF CAD Models
581G-01ILF Part Data Attributes:
|
581G-01ILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
581G-01ILF
Integrated Device Technology Inc
TSSOP-16, Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | PGG16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 581 | |
Input Conditioning | MUX | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 200 MHz |
Alternate Parts for 581G-01ILF
This table gives cross-reference parts and alternative options found for 581G-01ILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581G-01ILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS581G-01 | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01 |
ICS581G-01T | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01T |
ICS581G-01LF | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16 | Renesas Electronics Corporation | 581G-01ILF vs ICS581G-01LF |
ICS581G-01I | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01I |
ICS581G-01LF | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01LF |
ICS581G-01IT | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01IT |
ICS581G-01LFT | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01LFT |
ICS581G-01ILFT | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs ICS581G-01ILFT |
581G-01IT | PLL Based Clock Driver, 581 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-16 | Integrated Device Technology Inc | 581G-01ILF vs 581G-01IT |