581EN13002IAT
CTS Corporation
Description: HCMOS Output Clock Oscillator, 13MHz Nom,

Overview of 581EN13002IAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for 581EN13002IAT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-581EN13002IATTR-ND
DigiKey XTAL OSC VCTCXO 13.0000MHZ HCMOS Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $16.6925
$16.6925 Buy Now
DISTI # 581EN13002IAT
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 13MHz ±0.2ppm HCMOS 8-Pin CSMD T/R - Tape and Reel (Alt: 581EN13002IAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-581EN13002IAT
Mouser Electronics TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 HCMOS VCTCXO, 13.000000MHz, +2.5V, +/-0.20ppm Stability, -40/+85C, Output Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $16.8500
$16.8500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $16.7000
$16.7000 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $49.6800
  • 500 $25.3700
  • 750 $17.2700
  • 1,000 $16.9300
$16.9300 / $49.6800 Buy Now

CAD Models for 581EN13002IAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 581EN13002IAT by CTS Corporation

581EN13002IAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Aging
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Fall Time-Max
6 ns
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
15 ppm
Frequency Stability
0.2%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
13 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
15 pF
Package Body Material
CERAMIC
Package Equivalence Code
LCC8,.12X.2,88/50
Physical Dimension
5.0mm x 3.2mm x 2.0mm
Rise Time-Max
6 ns
Supply Current-Max
9.5 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 581EN13002IAT
    CTS Corporation
    HCMOS Output Clock Oscillator, 13MHz Nom,
    VS

Alternate Parts for 581EN13002IAT

This table gives cross-reference parts and alternative options found for 581EN13002IAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581EN13002IAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
581EN13002DAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581EN13002DAT
581N13002IAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581N13002IAT
581N13002DAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581N13002DAT
581EN13002CAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581EN13002CAT
Part Number Description Manufacturer Compare
581EN13002CAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581EN13002CAT
581N13002IAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581N13002IAT
581EN13002DAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581EN13002DAT
581N13002DAT HCMOS Output Clock Oscillator, 13MHz Nom, CTS Corporation 581EN13002IAT vs 581N13002DAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 581EN13002IAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 581EN13002IAT by CTS Corporation

Select Manufacturer
Which Manufacturer of 581EN13002IAT would you like to use for your alert(s)?
  • Please alert me when 581EN13002IAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 581EN13002IAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 581EN13002IAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 581EN13002IAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 581EN13002IAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 581EN13002IAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: