Part Details for 581835 by Philips Semiconductors
Overview of 581835 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-818-35LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions 2.54mm (0.100in) Pitch, Right Angle |
Price & Stock for 581835
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75074846
|
RS | LED Bulb, A19, 14W, 4000K, 1600 lm, 120V | Philips 581835 RoHS: Not Compliant Min Qty: 4 Package Multiple: 4 Lead time: 1 Weeks, 0 Days Container: Package | 0 |
|
$13.7500 | RFQ |