There are no models available for this part yet.
Overview of 5818-6CC by Amphenol CIT
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL95818IRTZ-T | Renesas Electronics Corporation | 3-Phase PWM Controller for VR12.5 and VR12.6+ CPUs | |
ISL95818IRTZ | Renesas Electronics Corporation | 3-Phase PWM Controller for VR12.5 and VR12.6+ CPUs | |
ISL95818HRTZ-T | Renesas Electronics Corporation | 3-Phase PWM Controller for VR12.5 and VR12.6+ CPUs |
Price & Stock for 5818-6CC by Amphenol CIT
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5818-6CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5818-6CC by Amphenol CIT
Part Data Attributes for 5818-6CC by Amphenol CIT
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
SEMI-RIGID
|
Characteristic Impedance
|
50 Ω
|
Contact Gender
|
FEMALE
|
Contact Resistance
|
4 mΩ
|
Contact Style
|
COAX
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Durability
|
500 Cycles
|
Insertion Loss
|
0.03 dB
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Number of Ports
|
1
|
Operating Frequency-Max
|
26 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Polarization Key
|
POLARIZED HOUSING
|
Shell Finish
|
GOLD
|
Shell Material
|
STAINLESS STEEL
|
Total Number of Contacts
|
1
|
VSWR
|
1.06
|
Alternate Parts for 5818-6CC
This table gives cross-reference parts and alternative options found for 5818-6CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5818-6CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5818-2CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5818-6CC vs 5818-2CC |