Part Details for 5817-4CC by Amphenol CIT
Overview of 5817-4CC by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5817-4CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5817-4CC
|
Richardson RFPD | RF COAXIAL PANEL MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for 5817-4CC
5817-4CC CAD Models
5817-4CC Part Data Attributes
|
5817-4CC
Amphenol CIT
Buy Now
Datasheet
|
Compare Parts:
5817-4CC
Amphenol CIT
RF Connector, 1 Contact(s), Female, Receptacle,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.295 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | SEMI-RIGID | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Polarization Key | POLARIZED HOUSING | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for 5817-4CC
This table gives cross-reference parts and alternative options found for 5817-4CC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5817-4CC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5791-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5791-3CC |
5812-2CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5812-2CC |
5791-6CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5791-6CC |
5790-4CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5790-4CC |
5819-6CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5819-6CC |
5817-2CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5817-2CC |
5813-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5813-3CC |
5793-2CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5793-2CC |
5794-6CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5794-6CC |
5794-3CC | RF Connector, 1 Contact(s), Female, Receptacle, | Amphenol CIT | 5817-4CC vs 5794-3CC |