Part Details for 58166 by Thomas & Betts
Overview of 58166 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 58166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96B5327
|
Newark | Terminal, Compression Lug, 5/8", 0000Awg, Product Range:Color Keyed Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M16, Stud Size - Imperial:5/8" Rohs Compliant: Yes |Abb Thomas & Betts 58166 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2300 / $20.9500 | Buy Now |
|
Onlinecomponents.com | Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 4/0 Flex - 5/8 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$8.8600 / $10.9600 | Buy Now |
|
Master Electronics | Copper One-Hole Lug - Standard Barrel - Peep Hole - Wire Size 4/0 Flex - 5/8 Inch Bolt Size - Tin Plated - Die Code 62 - Die Color Code Yellow. RoHS: Compliant | 0 |
|
$8.8600 / $10.9600 | Buy Now |
Part Details for 58166
58166 CAD Models
58166 Part Data Attributes
|
58166
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
58166
Thomas & Betts
Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |