-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 12.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS389-ND
|
DigiKey | HEATSINK TO-220 2.5W BLK W/PINS Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
831 In Stock |
|
$7.3067 / $10.6900 | Buy Now |
DISTI #
532-581202B25G
|
Mouser Electronics | Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 12.8 Degree C/W, 2.67mm Hole RoHS: Compliant | 3618 |
|
$1.7000 / $2.5400 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 12.8°C/W Black Anodized RoHS: Compliant |
3937 In Stock |
|
$7.1300 / $9.7000 | Buy Now |
DISTI #
000000000001627343
|
Sager | Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 12.8 Degree C/W, 2.67mm Hole Min Qty: 1 | 2100 |
|
$7.4300 / $8.7400 | Buy Now |
|
Master Electronics | Heat Sink Passive TO-220 Extruded Thru-Hole Aluminum 12.8°C/W Black Anodized RoHS: Compliant |
3937 In Stock |
|
$7.1300 / $9.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
581202B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
581202B02500G
BOYD Laconia
Heat Sink, 12.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Aavid Thermalloy | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 50.8 mm | |
Length | 16.26 mm | |
Thermal Resistance | 12.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |