Part Details for 58120/12 SL001 by Alpha Wire
Overview of 58120/12 SL001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58120/12 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F5611
|
Newark | Shielded Multiconductor Cable, 12 Conductor, 22Awg, 1000Ft, 150V, Cable Shielding:Shielded, No. Of Conductors:12Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 58120/12 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,127.6600 | Buy Now |
DISTI #
58120/12SL001-ND
|
DigiKey | CABLE 12COND 22AWG SHLD Min Qty: 1000 Lead time: 5 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8171 | Buy Now |
DISTI #
602-58120/12-1000-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 12C FOIL SHLD 1000 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$2,816.8200 | Order Now |