-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Heat Sink, 16.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS388-ND
|
DigiKey | HEATSINK TO-220 2.5W BLK W/PINS Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1304 In Stock |
|
$8.2088 / $11.5900 | Buy Now |
DISTI #
532-581102B25
|
Mouser Electronics | Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 16.8 Degree C/W, 2.67mm Hole RoHS: Compliant | 4003 |
|
$1.7900 / $2.6800 | Buy Now |
|
Onlinecomponents.com | Heat Sink Passive TO-220 Thru-Hole Aluminum 16.8°C/W Black Anodized RoHS: Compliant |
2722 In Stock |
|
$7.7500 / $13.1700 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | HEAT SINK, 16.8OHM, EXTRUDED, ALUMINUM, ANODIZED | 17 |
|
$1.8725 / $2.9960 | Buy Now |
DISTI #
000000000001627342
|
Sager | Heat Sinks Heat Sink+Solder Pins, TO220, Flat-Back, Vertical, 16.8 Degree C/W, 2.67mm Hole Min Qty: 1 | 0 |
|
$1.7500 / $2.2300 | Buy Now |
DISTI #
SMC-581102B02500G
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 664 |
|
RFQ | |
|
Master Electronics | Heat Sink Passive TO-220 Thru-Hole Aluminum 16.8°C/W Black Anodized RoHS: Compliant |
2722 In Stock |
|
$7.7500 / $13.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
581102B02500G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
581102B02500G
BOYD Laconia
Heat Sink, 16.8ohm, Extruded, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Aavid Thermalloy | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Finish | ANODIZED | |
Height | 38.1 mm | |
Length | 16.26 mm | |
Thermal Resistance | 16.8 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |