There are no models available for this part yet.
Overview of 58102-F61-20LF by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-S61-20LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. | |
58102-F61-20LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. | |
58102-G61-20LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 40 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 58102-F61-20LF by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
58102-F61-20LF
|
Avnet Americas | 58102-F61-20LF-2.00MM UNSHROUDED HDR - Bag (Alt: 58102-F61-20LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
$1.0145 | Buy Now | |
DISTI #
649-58102-F61-20LF
|
Mouser Electronics | Headers & Wire Housings Unshrd Hdr, T/H, R/A 40P ,.20um RoHS: Compliant | 0 |
|
$1.3200 / $1.3500 | Order Now |