Part Details for 58102-F61-11LF by Amphenol Corporation
Overview of 58102-F61-11LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-S61-11LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch. | |
58102-F61-11LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch. | |
58102-G61-11LF | Amphenol Communications Solutions | Minitek® 2.00mm, Wire/Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double Row, 22 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 58102-F61-11LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58102-F61-11LF
|
Avnet Americas | Conn Unshrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Bag - Bag (Alt: 58102-F61-11LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-58102-F61-11LF
|
Mouser Electronics | Headers & Wire Housings 2.0MM UNSHROUDED HDR-58102-F61-11LF RoHS: Compliant | 0 |
|
$0.9470 / $0.9930 | Order Now |
DISTI #
58102-F61-11LF
|
Avnet Abacus | (Alt: 58102-F61-11LF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |