Part Details for 58102-F61-06LF by Amphenol Communications Solutions
Overview of 58102-F61-06LF by Amphenol Communications Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-S61-06LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. | |
58102-F61-06LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. | |
58102-G61-06LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 12 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 58102-F61-06LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AC7608
|
Newark | 58102-F61-06Lf-2.00Mm Unshrouded Hdr/4000 |Amphenol Communications Solutions 58102-F61-06LF RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8460 | Buy Now |
DISTI #
58102-F61-06LF-ND
|
DigiKey | 2.00MM UNSHROUDED HDR Min Qty: 4000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7231 | Buy Now |