Part Details for 58102-S61-24LF by Amphenol Communications Solutions
Overview of 58102-S61-24LF by Amphenol Communications Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
58102-G61-24LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 48 Positions, 2.00mm (0.079in) Pitch. | |
58102-S61-24LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Minitek®. | |
58102-G61-07LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board/Wire to Board Connector, Unshrouded Right Angle Header, Through Hole, Double Row, 14 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 58102-S61-24LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58102-S61-24LF-ND
|
DigiKey | CONN HEADER R/A 48POS 2MM Min Qty: 600 Lead time: 9 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6241 | Buy Now |