Part Details for 581002B00000G by BOYD Laconia
Overview of 581002B00000G by BOYD Laconia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 581002B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
581002B00000G-ND
|
DigiKey | HEATSINK Min Qty: 1250 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5267 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 | 0 |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3300 / $9.1200 | Buy Now |
DISTI #
000000000005709541
|
Sager | Heat Sinks Extruded Style Heat Sink Min Qty: 1250 | 0 |
|
$1.2500 / $3.6300 | Buy Now |
Part Details for 581002B00000G
581002B00000G CAD Models
581002B00000G Part Data Attributes
|
581002B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
581002B00000G
BOYD Laconia
Heat Sink, 17.4ohm, Extruded, Longitudinal, Aluminum, Anodized, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | EXTRUDED | |
Fin Orientation | LONGITUDINAL | |
Finish | ANODIZED | |
Height | 25.4 mm | |
Length | 16.26 mm | |
Thermal Resistance | 17.4 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 16.26 mm |