Part Details for 581-1-050-1-F-KT0-0405 by MPE-Garry GmbH
Overview of 581-1-050-1-F-KT0-0405 by MPE-Garry GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-1-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-104-05L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Part Details for 581-1-050-1-F-KT0-0405
581-1-050-1-F-KT0-0405 CAD Models
581-1-050-1-F-KT0-0405 Part Data Attributes
|
581-1-050-1-F-KT0-0405
MPE-Garry GmbH
Buy Now
Datasheet
|
Compare Parts:
581-1-050-1-F-KT0-0405
MPE-Garry GmbH
Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MPE GARRY GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.127 inch | |
Body Depth | 0.159 inch | |
Body Length | 0.85 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 200VAC V | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | .7874 mm | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.7874 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for 581-1-050-1-F-KT0-0405
This table gives cross-reference parts and alternative options found for 581-1-050-1-F-KT0-0405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 581-1-050-1-F-KT0-0405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC50DRTS-S734 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs EMC50DRTS-S734 |
AMC50DRTS-S734 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs AMC50DRTS-S734 |
581-1-050-1-F-KR1-0405 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 581-1-050-1-F-KT0-0405 vs 581-1-050-1-F-KR1-0405 |
GMC50DRTS-S734 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs GMC50DRTS-S734 |
581-1-050-1-F-KR1-0355 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 581-1-050-1-F-KT0-0405 vs 581-1-050-1-F-KR1-0355 |
581-1-050-1-F-KR0-0355 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 581-1-050-1-F-KT0-0405 vs 581-1-050-1-F-KR0-0355 |
RMC50DRTH-S734 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs RMC50DRTH-S734 |
581-1-050-1-F-KT1-0405 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking | MPE-Garry GmbH | 581-1-050-1-F-KT0-0405 vs 581-1-050-1-F-KT1-0405 |
EMC50DRTH-S734 | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs EMC50DRTH-S734 |
GMC50DRTS | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | 581-1-050-1-F-KT0-0405 vs GMC50DRTS |