There are no models available for this part yet.
Overview of 580R48005CTT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 580R48005CTT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-580R48005CTTTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.4713 | Buy Now | |
DISTI #
580R48005CTT
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 48MHz ±0.5ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580R48005CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-580R48005CTT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine TCXO, 48.000000MHz, +3.0V, +/-0.50ppm Stability, -20/+70C, 1k/reel RoHS: Compliant | 0 |
|
$17.6400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$17.4800 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7200 / $51.9900 | Buy Now |
CAD Models for 580R48005CTT by CTS Corporation
Part Data Attributes for 580R48005CTT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
TR, 7 INCH
|
Aging
|
3 PPM/20 YEAR
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
0.5%
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Nom
|
48 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Physical Dimension
|
5.0mm x 3.2mm x 1.65mm
|
Supply Voltage-Max
|
3.15 V
|
Supply Voltage-Min
|
2.85 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Terminal Finish
|
Gold Flash (Au) - with Nickel (Ni) barrier
|