Part Details for 580LSU1500MNB64X119 by Rubycon Corporation
Overview of 580LSU1500MNB64X119 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580LSU1500MNB64X119
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic - Screw - 1500uF - 20% - 580VDC - 64mm dia x 119mm - -25 to 85°C RoHS: Compliant | 0 |
|
$61.1200 / $89.1000 | Buy Now |