Part Details for 580L400X2CTT by CTS Corporation
Overview of 580L400X2CTT by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 580L400X2CTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
580L400X2CTT-ND
|
DigiKey | XTAL OSC TCXO 40.0000MHZ SNWV Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$17.2488 | Buy Now |
DISTI #
580L400X2CTT
|
Avnet Americas | 5.0MMX3.2MM SURFACE MOUNT CERAMIC CLIPPED SINE TCXO, STRATUM - Tape and Reel (Alt: 580L400X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-580L400X2CTT
|
Mouser Electronics | TCXO Oscillators 40MHz 3.3V -20C +70C +/-28ppm RoHS: Compliant | 0 |
|
$17.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$17.2500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.4900 / $51.3300 | Buy Now |
DISTI #
580L400X2CTT
|
Avnet Abacus | - Tape and Reel (Alt: 580L400X2CTT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 580L400X2CTT
580L400X2CTT CAD Models
580L400X2CTT Part Data Attributes
|
580L400X2CTT
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
580L400X2CTT
CTS Corporation
Clipped Sine Output Oscillator, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | unknown | |
Aging | 3 PPM/20 YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.28% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 2.0mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |