580EN19405IAT
CTS Corporation
Description: Clipped Sine Output Oscillator, 19.44MHz Nom,

Overview of 580EN19405IAT by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 580EN19405IAT by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 110-580EN19405IATTR-ND
DigiKey 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $16.4700
$16.4700 Buy Now
DISTI # 580EN19405IAT
Avnet Americas Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 19.44MHz ±0.5ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580EN19405IAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 774-580EN19405IAT
Mouser Electronics TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine VCTCXO, 19.440000MHz, +2.5V, +/-0.50ppm Stability, -40/+85C, Output Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $16.6300
$16.6300 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 1,000 $16.4700
$16.4700 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $49.0100
  • 500 $25.0300
  • 750 $17.0400
  • 1,000 $16.7000
$16.7000 / $49.0100 Buy Now

CAD Models for 580EN19405IAT by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 580EN19405IAT by CTS Corporation

580EN19405IAT
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
unknown
Factory Lead Time
16 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION
Aging
3 PPM/20 YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
15 ppm
Frequency Stability
0.5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
8
Operating Frequency-Nom
19.44 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Package Body Material
CERAMIC
Package Equivalence Code
LCC8,.12X.2,88/50
Physical Dimension
5.0mm x 3.2mm x 2.0mm
Supply Current-Max
6 mA
Supply Voltage-Max
2.625 V
Supply Voltage-Min
2.375 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Terminal Finish
GOLD FLASH OVER NICKEL
Want to compare parts?
  1. 580EN19405IAT
    CTS Corporation
    Clipped Sine Output Oscillator, 19.44MHz Nom,
    VS

Alternate Parts for 580EN19405IAT

This table gives cross-reference parts and alternative options found for 580EN19405IAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 580EN19405IAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
580EN19405DAT Clipped Sine Output Oscillator, 19.44MHz Nom, CTS Corporation 580EN19405IAT vs 580EN19405DAT
580N19405CAT Clipped Sine Output Oscillator, 19.44MHz Nom, CTS Corporation 580EN19405IAT vs 580N19405CAT
580EN19405CAT Clipped Sine Output Oscillator, 19.44MHz Nom, CTS Corporation 580EN19405IAT vs 580EN19405CAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 580EN19405IAT by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 580EN19405IAT by CTS Corporation

Select Manufacturer
Which Manufacturer of 580EN19405IAT would you like to use for your alert(s)?
  • Please alert me when 580EN19405IAT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 580EN19405IAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 580EN19405IAT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 580EN19405IAT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 580EN19405IAT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 580EN19405IAT by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: