There are no models available for this part yet.
Overview of 580EN100X2IAT by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 580EN100X2IAT by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-580EN100X2IATTR-ND
|
DigiKey | 5.0mm x 3.2mm Surface Mount Stra Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.6925 | Buy Now | |
DISTI #
580EN100X2IAT
|
Avnet Americas | Voltage Controlled Temperature Compensated Crystal Oscillator (VC-TCXO) 10MHz ±0.28ppm Clipped Sinewave 8-Pin CSMD T/R - Tape and Reel (Alt: 580EN100X2IAT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
774-580EN100X2IAT
|
Mouser Electronics | TCXO Oscillators 5.0mm x 3.2mm Surface Mount Stratum 3 Clipped Sine VCTCXO, 10.000000MHz, +2.5V, +/-0.28ppm Stability, -40/+85C, Output Enable, 1k/reel RoHS: Compliant | 0 |
|
$16.8500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$16.7000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9300 / $49.6800 | Buy Now |
CAD Models for 580EN100X2IAT by CTS Corporation
Part Data Attributes for 580EN100X2IAT by CTS Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CTS CORP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
STANDBY; ENABLE/DISABLE FUNCTION
|
Aging
|
3 PPM/20 YEAR
|
Control Voltage-Max
|
2.5 V
|
Control Voltage-Min
|
0.5 V
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Deviation/Pullability
|
15 ppm
|
Frequency Stability
|
0.28%
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
8
|
Operating Frequency-Nom
|
10 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CLIPPED SINE
|
Output Impedance
|
10000 Ω
|
Output Level
|
0.8 V
|
Package Body Material
|
CERAMIC
|
Package Equivalence Code
|
LCC8,.12X.2,88/50
|
Physical Dimension
|
5.0mm x 3.2mm x 2.0mm
|
Supply Current-Max
|
6 mA
|
Supply Voltage-Max
|
2.625 V
|
Supply Voltage-Min
|
2.375 V
|
Supply Voltage-Nom
|
2.5 V
|
Surface Mount
|
YES
|
Terminal Finish
|
GOLD FLASH OVER NICKEL
|
Alternate Parts for 580EN100X2IAT
This table gives cross-reference parts and alternative options found for 580EN100X2IAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 580EN100X2IAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
580EN100X2DAT | Clipped Sine Output Oscillator, 10MHz Nom, | CTS Corporation | 580EN100X2IAT vs 580EN100X2DAT |
580N100X2DAT | Clipped Sine Output Oscillator, 10MHz Nom, | CTS Corporation | 580EN100X2IAT vs 580N100X2DAT |