There are no models available for this part yet.
Overview of 58078-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 58078-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98F6223
|
Newark | Hand Crimp Tool Frame, Ultra Fast Faston Terminals, Crimp Tool Type:Ratchet, For Use With:Amp Ultra-Fast & Ultra-Fast Plus Faston Series 26-14Awg Terminals, Product Range:Ultra-Fast Series, Crimp Application:Insulated Terminals Rohs Compliant: Na |Amp Te Connectivity 58078-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$674.4000 / $722.5500 | Buy Now | |
DISTI #
15J7736
|
Newark | Crimp Tool, Without Die, 14-26Awg, Crimp Tool Type:Ratchet, For Use With:Ultra-Fast/Ultra-Fast Plus Faston 26-14Awg Terminals, Product Range:Ultra-Fast Series, Svhc:No Svhc (07-Jul-2017), Wire Area Size Max:2.63Mm2, Wire Area Size Rohs Compliant: Na |Amp Te Connectivity 58078-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$758.3800 / $776.4300 | Buy Now | |
DISTI #
A28005-ND
|
DigiKey | TOOL HAND CRIMPER SIDE ENTRY Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
30 In Stock |
|
$677.8910 / $726.3100 | Buy Now | |
DISTI #
98F6223
|
Avnet Americas | HANDTOOL - Bulk (Alt: 98F6223) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7 Partner Stock |
|
$674.4000 / $722.5500 | Buy Now | |
DISTI #
58078-3
|
Avnet Americas | HANDTOOL - Bulk (Alt: 58078-3) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 27 Factory Stock |
|
$614.8980 / $739.9620 | Buy Now | |
DISTI #
571-58078-3
|
Mouser Electronics | Crimpers / Crimping Tools TOOL FRAME W/OUT DIE | 15 |
|
$617.2400 | Buy Now | |
Future Electronics | Operator Releasable Ratchet Removable Die Hand Crimper Tool RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 4Bulk |
|
$561.0500 / $589.1000 | Buy Now | ||
DISTI #
AMP58078-3
|
Heilind Electronics | TOOL FRAME W/OUT DIES | Americas - 18 in Stock |
|
$633.7521 / $663.0022 | Buy Now | |
Onlinecomponents.com | The AMP Hand Crimping Tool Frame is designed to crimp AMP Ultra-Fast and Ultra-Fast Plus FASTON terminals into wire sizes No. 26 through 14 AWG. Comprising of an upper and lower jaw platform with both a mounting hole and a socket head setscrew to secure applicable dies in place the AMP Hand Crimping Tool Frame also offers an adjustable locator stop to account for the various series size of terminals. Full crimping is assured by the ratchet handle's inability to release, after it's engaged, until the tool frame handles have been closed completely. |
6 In Stock 50 On Order 27 Factory Stock |
|
$508.3900 / $539.6100 | Buy Now | ||
DISTI #
58078-3
|
TTI | Crimpers / Crimping Tools TOOL FRAME W/OUT DIE Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 16 In Stock |
|
$526.3600 / $558.5800 | Buy Now |
CAD Models for 58078-3 by TE Connectivity
Part Data Attributes for 58078-3 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
12 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
TOOL AND MACHINERY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Tool and Machinery Name
|
CRIMP TOOL
|
Wire Gauge
|
0 AWG
|
Wire Size-Max
|
|