Part Details for 5806-28-2 by Seastrom Mfg
Overview of 5806-28-2 by Seastrom Mfg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL1580-612 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL1580-612MED | Coilcraft Inc | General Purpose Inductor, 6.1uH, 20%, 1 Element, Composite-Core, SMD, 6359, CHIP, 6359, HALOGEN FREE AND ROHS COMPLIANT | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for 5806-28-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 105 |
|
Buy Now | ||
DISTI #
66761089
|
Verical | 5806-28-2 Min Qty: 7 Package Multiple: 1 | Americas - 80 |
|
$10.6383 | Buy Now |
DISTI #
53851364
|
Verical | 5806-28-2 Min Qty: 7 Package Multiple: 1 | Americas - 25 |
|
$10.6383 | Buy Now |