Part Details for 580200B00000G by BOYD Laconia
Overview of 580200B00000G by BOYD Laconia
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 580200B00000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HS179-ND
|
DigiKey | HEATSINK 14-16 DIP BLK ANODIZED Min Qty: 1 Lead time: 7 Weeks Container: Bag |
1749 In Stock |
|
$1.4907 / $2.2200 | Buy Now |
DISTI #
532-580200B00
|
Mouser Electronics | Heat Sinks Slide-On Heat Sink for DIPS, Plastic, Angled Fin, Horizontal, 20 C/W, 6.35mm RoHS: Compliant | 12937 |
|
$0.9200 / $1.4300 | Buy Now |
|
Future Electronics | 14 or 16 Pin Dip Package 20.00 C/W Thermal Resistance Slide On Heat Sink RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 16809Bag |
|
$0.9050 / $1.1200 | Buy Now |
DISTI #
AAV580200B00000G
|
Heilind Electronics | Americas - 1680 in Stock |
|
$2.0177 / $2.0509 | Buy Now | |
|
Onlinecomponents.com | Heat Sink Passive DIP Angle Clip Aluminum 20°C/W Black Anodized RoHS: Compliant |
8554 In Stock |
|
$0.6400 / $0.9800 | Buy Now |
DISTI #
77274538
|
Verical | Heat Sink Passive DIP Angle Thru-Hole Aluminum 20°C/W Black Anodized RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2346 | Americas - 10000 |
|
$1.3512 / $1.4786 | Buy Now |
DISTI #
AAV580200B00000G
|
Interstate Connecting Components | 560 |
|
$2.0177 / $2.0509 | Buy Now | |
DISTI #
000000000002160391
|
Sager | Heat Sinks Slide-On Heat Sink for DIPS, Plastic, Angled Fin, Horizontal, 20 C/W, 6.35mm Min Qty: 2000 | 0 |
|
$1.6400 / $1.6900 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 120 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Heat Sink Passive DIP Angle Clip Aluminum 20°C/W Black Anodized RoHS: Compliant |
8554 In Stock |
|
$0.6400 / $0.9800 | Buy Now |
Part Details for 580200B00000G
580200B00000G CAD Models
580200B00000G Part Data Attributes
|
580200B00000G
BOYD Laconia
Buy Now
Datasheet
|
Compare Parts:
580200B00000G
BOYD Laconia
Heat Sink, 20ohm, Slide On, U, Angled, Aluminum, Anodized, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AAVID THERMALLOY LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Body Material | ALUMINUM | |
Color | BLACK | |
Construction | SLIDE ON | |
Device Used On | IC | |
Fin Orientation | ANGLED | |
Finish | ANODIZED | |
Height | 10.42 mm | |
Length | 22.61 mm | |
Profile | U | |
Thermal Resistance | 20 Ω | |
Thermal Support Device Type | HEAT SINK | |
Width | 15.24 mm |