Part Details for 58010-2 by TE Connectivity
Overview of 58010-2 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58010-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86W4235
|
Newark | Crimpers/Crimping Tools Holding Fixture F/H |Amp Te Connectivity 58010-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$8,437.3400 | Buy Now |
DISTI #
16H0442
|
Newark | Mta 156 Board Fixture Feed Thru Posted |Amp Te Connectivity 58010-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7,417.6000 / $7,939.1500 | Buy Now |
DISTI #
2266-58010-2-ND
|
DigiKey | FIXTURE 156 POSTED FEED THRU Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$8,433.9900 | Buy Now |
DISTI #
58010-2-ND
|
DigiKey | FIXTURE 156 POSTED FEED THRU Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,194.1300 | Buy Now |
DISTI #
58010-2
|
Avnet Americas | Connector Accessories Harness Board Holding Fixture - Bulk (Alt: 58010-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,838.1000 / $8,228.9000 | Buy Now |
DISTI #
571-58010-2
|
Mouser Electronics | Crimpers / Crimping Tools HOLDING FIXTURE F/H | 0 |
|
$8,112.8300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7,067.0800 | Buy Now |
DISTI #
AMP58010-2
|
Heilind Electronics | OBSOLETE W/O REPLACMEMENT | Americas - 0 in Stock |
|
$8,522.0590 | Buy Now |
|
Onlinecomponents.com |
1 Partner Stock |
|
$5,746.0700 / $7,764.7600 | Buy Now | |
DISTI #
59856599
|
Verical | Tool, Harness Board Holding Fixture Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$7,908.7300 | Buy Now |