-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61R9689
|
Newark | Skirted Control Knob, Shaft Type:Round Shaft, Shaft Diameter:6.35Mm, Knob Material:Thermoplastic, Knob/Dial Style:Round Ribbed Skirted With Indicator Line, Knob Diameter:38.1Mm, Product Range:-, Colour:Black Rohs Compliant: Yes |Ohmite 5800E RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5800E-ND
|
DigiKey | KNOB KNURLED W/SKRT 0.250" PLAST Min Qty: 1 Lead time: 25 Weeks Container: Bag |
16 In Stock |
|
$2.5418 / $4.4800 | Buy Now |
DISTI #
588-5800E
|
Mouser Electronics | Knobs & Dials 1 1/2 in. Skirted Knob RoHS: Compliant | 0 |
|
$2.6500 / $3.2000 | Order Now |
DISTI #
70582931
|
RS | MOLDED SKIRTED CONTROL KNOB | Ohmite 5800E RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 / $3.7100 | RFQ |
|
Onlinecomponents.com | Control Knobs,Phenolic Material Provides Heat For Durability RoHS: Compliant |
159 In Stock 80 Factory Stock |
|
$2.1900 / $3.4600 | Buy Now |
DISTI #
51668865
|
Verical | Control Knobs,Phenolic Material Provides Heat For Durability Min Qty: 20 Package Multiple: 10 Date Code: 1012 | Americas - 150 |
|
$3.0290 / $4.4980 | Buy Now |
|
Master Electronics | Control Knobs,Phenolic Material Provides Heat For Durability RoHS: Compliant |
159 In Stock 80 Factory Stock |
|
$2.1900 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5800E
Ohmite Mfg Co
Buy Now
|
Compare Parts:
5800E
Ohmite Mfg Co
|
Samacsys Manufacturer | Ohmite |