Part Details for 58009-2 by TE Connectivity
Overview of 58009-2 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for 58009-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-58009-2-ND
|
DigiKey | FIXTURE 156 POSTED CUT OFF Min Qty: 1 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1 In Stock |
|
$8,433.9900 | Buy Now |
DISTI #
58009-2-ND
|
DigiKey | FIXTURE 156 POSTED CUT OFF Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8,194.1300 | Buy Now |
DISTI #
58009-2
|
Avnet Americas | Connector Accessories Harness Board Holding Fixture - Bulk (Alt: 58009-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6,838.1000 / $8,228.9000 | Buy Now |
DISTI #
571-58009-2
|
Mouser Electronics | Other Tools HOLDING FIXTURE CE MTA 156 | 0 |
|
$8,110.6800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$7,067.0800 | Buy Now |
DISTI #
AMP58009-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$8,522.0590 | Buy Now | |
|
Onlinecomponents.com | MTA 156 BOARD FIXTURE CLOSED END POSTED |
1 Partner Stock |
|
$8,639.9000 / $8,763.2900 | Buy Now |
DISTI #
AMP58009-2
|
Interstate Connecting Components | 0 |
|
$8,522.0590 | Buy Now | |
DISTI #
TE Connectivity 58009-2
|
PEI Genesis | TOOLS AND MACHINERY | 1 |
|
Buy Now | |
|
Master Electronics | MTA 156 BOARD FIXTURE CLOSED END POSTED |
1 Partner Stock |
|
$8,639.9000 / $8,763.2900 | Buy Now |
Part Details for 58009-2
58009-2 CAD Models
58009-2 Part Data Attributes:
|
58009-2
TE Connectivity
Buy Now
|
Compare Parts:
58009-2
TE Connectivity
TOOLS AND MACHINERY
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
Wire Size-Max |