There are no models available for this part yet.
Overview of 5800-180-RC by Bourns Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC5800HWR-IPMA#PBF | Analog Devices | SmartMesh IP Wireless 802.15.4 | |
LTC5800HWR-WHMA#PBF | Analog Devices | SmartMesh WirelessHART Mote-on | |
LTC5800IWR-IPMA#PBF | Analog Devices | amartMesh IP Wireless 802.15.4 |
Price & Stock for 5800-180-RC by Bourns Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M8281-ND
|
DigiKey | FIXED IND 18UH 1.8A 43 MOHM TH Min Qty: 1 Lead time: 15 Weeks Container: Tray |
119 In Stock |
|
$0.5145 / $0.9500 | Buy Now | |
DISTI #
5800-180-RC
|
Avnet Americas | Power Inductor, 18 uH, 1.8 A, 43 Milliohm, ± 10% - Trays (Alt: 5800-180-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 15 Weeks, 0 Days Container: Tray | 0 |
|
$0.5437 / $0.6177 | Buy Now | |
DISTI #
542-5800-180-RC
|
Mouser Electronics | Power Inductors - Leaded 18uH 10% RoHS: Compliant | 491 |
|
$0.5230 / $0.9500 | Buy Now | |
DISTI #
71279129
|
RS | Ind0.275x0.7in,18uH10%1.28A, non-shdTH | Bourns 5800-180-RC RoHS: Not Compliant Min Qty: 864 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.4200 | RFQ | |
Onlinecomponents.com | High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL RoHS: Compliant |
376 In Stock |
|
$0.5470 / $0.7960 | Buy Now | ||
DISTI #
51551425
|
Verical | High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 0.043Ohm DCR AXL RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1717 | Americas - 375 |
|
$0.7449 / $1.0348 | Buy Now | |
DISTI #
5800-180-RC
|
TME | Inductor: axial, THT, 18uH, 1.28A, 44mΩ, Ø6.73x17.78mm, ±10% Min Qty: 1 | 85 |
|
$2.5300 / $2.9900 | Buy Now | |
DISTI #
5800-180-RC
|
Avnet Abacus | Power Inductor, 18 uH, 1.8 A, 43 Milliohm, � 10% (Alt: 5800-180-RC) RoHS: Compliant Min Qty: 864 Package Multiple: 864 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | High Current RF Choke Bobbin Core 18uH 10% 1KHz Ferrite 1.8A 43mOhm DCR AXL RoHS: Compliant |
376 In Stock |
|
$0.5470 / $0.7960 | Buy Now |
CAD Models for 5800-180-RC by Bourns Inc
Part Data Attributes for 5800-180-RC by Bourns Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BOURNS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Factory Lead Time
|
15 Weeks
|
Construction
|
Bobbin Core
|
Core Material
|
FERRITE
|
DC Resistance
|
0.043 Ω
|
Inductance-Nom (L)
|
18 µH
|
Inductor Application
|
HIGH CURRENT INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Lead Diameter
|
0.65024 mm
|
Lead Length
|
28.448 mm
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Diameter
|
6.985 mm
|
Package Length
|
17.78 mm
|
Package Style
|
Axial
|
Rated Current-Max
|
1.8 A
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
0.001 MHz
|
Tolerance
|
10%
|