Part Details for 5800-151-RC by JW Miller
Overview of 5800-151-RC by JW Miller
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14580-01AT2 | Renesas Electronics Corporation | SmartBond™ Bluetooth® Low Energy 4.2 SoC | |
iW3658-00F | Renesas Electronics Corporation | Dimmable Single-Stage 15W SSL LED Driver with Integrated High-Voltage FET | |
2SK1580(0)-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive, SSP, / |
Price & Stock for 5800-151-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K3819
|
Newark | High Current Choke, 150Uh 508Ma 10%, Product Range:5800 Series, Inductance:150Μh, Dc Current Rating:508Ma, Dc Resistance Max:0.34Ohm, Inductance Tolerance:± 10%, Case Dimensions:6.98Mm X 17.78Mm Rohs Compliant: Yes |Bourns Jw Miller 5800-151-RC RoHS: Compliant Min Qty: 864 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8390 | Buy Now |