Part Details for 580-M09-203L001 by NorComp
Results Overview of 580-M09-203L001 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
580-M09-203L001 Information
580-M09-203L001 by NorComp is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 580-M09-203L001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ9717
|
Newark | Micro-D Sub Conn, Rcpt, 9Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Produc... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 150 |
|
$16.4300 / $20.9600 | Buy Now |
DISTI #
37-580-M09-203L001-ND
|
DigiKey | CONN MICRO-D RCPT 9POS PNL MNT Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.9875 / $23.5800 | Buy Now |
DISTI #
636-580-M09-203L001
|
Mouser Electronics | D-Sub Micro-D Connectors Female Miniature D-Sub 9 Position Straight Solder Cup RoHS: Compliant | 2 |
|
$16.1000 / $22.4000 | Buy Now |
|
Future Electronics | CONN MICRO-D FEMALE 9P SC 15u" RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Lead time: 16 Weeks Container: Tray |
110 Tray |
|
$17.4800 | Buy Now |
|
Onlinecomponents.com | Female Miniature D-Sub 9 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$16.6700 / $21.8800 | Buy Now |
DISTI #
85017203
|
Verical | 580-M09-203L001 Min Qty: 110 Package Multiple: 110 Date Code: 2427 | Americas - 110 |
|
$27.3125 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 110 | 220 |
|
$23.3100 / $24.9700 | Buy Now |
Part Details for 580-M09-203L001
580-M09-203L001 CAD Models
580-M09-203L001 Part Data Attributes
|
580-M09-203L001
NorComp
Buy Now
Datasheet
|
Compare Parts:
580-M09-203L001
NorComp
D Type Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.289 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.77 inch | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.098 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Shell Size | 1/E | |
Terminal Length | 0.098 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |