Part Details for 58-9180-000-000-122 by KYOCERA Connector Products Division
Overview of 58-9180-000-000-122 by KYOCERA Connector Products Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91802-308TR | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 8 Positions, 2.00mm (0.079in) Pitch. | |
91802-330LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 30 Positions, 2.00mm (0.079in) Pitch. | |
91802-310LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, PCB Mounted Receptacle , Vertical , Surface Mount, Top Entry, Double row, 10 Positions, 2.00mm (0.079in) Pitch. |
Price & Stock for 58-9180-000-000-122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EXTENDED CARD KIT | 2400 |
|
$5.2500 / $15.0000 | Buy Now |