Part Details for 58-570124-05P by Amphenol Industrial Operations
Overview of 58-570124-05P by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58-570124-05P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AI58-570124-05P-ND
|
DigiKey | PT02A14-5P-027 W/PC CONTACTS Min Qty: 1 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
109 In Stock |
|
$34.8000 / $58.0000 | Buy Now |
DISTI #
AMI58-570124-05P
|
Heilind Electronics | Solder Box Mtg Recept, Blk Zn | Americas - 1 in Stock |
|
$39.5687 / $40.8877 | Buy Now |
DISTI #
AMI58-570124-05P
|
Interstate Connecting Components | Solder Box Mtg Recept, Blk Zn | 5 |
|
$39.5687 / $40.8877 | Buy Now |