There are no models available for this part yet.
Overview of 58-533725-26S by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 58-533725-26S by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
654-58-533725-26S
|
Mouser Electronics | Circular MIL Spec Connector PT07C16-26S-027 W/ PC Contacts RoHS: Not Compliant | 0 |
|
$115.3900 / $135.2800 | Order Now | |
DISTI #
80978527
|
Verical | Conn Circular SKT 26 POS Solder ST Jam Nut 26 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 38 |
|
$88.8270 / $97.2877 | Buy Now | |
Powell Electronics | CONNECTOR Min Qty: 1 | 15 |
|
$118.9100 / $135.0900 | Buy Now |
CAD Models for 58-533725-26S by Amphenol Corporation
Part Data Attributes for 58-533725-26S by Amphenol Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Amphenol
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
26
|
Related Parts for 58-533725-26S
-
58-533724-19PMilitary Circular Connectors
-
26630501RP2Headers and Edge Type Connectors
-
66099-3Terminals and Terminal Blocks
-
CGA9N3X7R1H106K230KBFixed Capacitors
-
220-00E16-26SNOther Circular Connectors
-
ATXMEGA64A3U-AUMicrocontrollers
-
MC34VR500V1ESSwitching Regulator or Controllers
-
MUSB-C511-05Telecom and Datacom Connectors
-
382811-5Other Interconnects