Part Details for 58-533724-15S by Amphenol Corporation
Overview of 58-533724-15S by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 58-533724-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APH 58-533724-15S
|
Avnet Americas | Connector Miniature Cylindrical Socket 15 Position Receptacle Solder Straight Jam Nut 15 Terminal 1 Port - Bulk (Alt: APH 58-533724-15S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 0 |
|
$52.0819 / $70.8180 | Buy Now |
DISTI #
654-58-533724-15S
|
Mouser Electronics | Circular MIL Spec Connector PT07C14-15S-02 7 W/PC CONTACTS RoHS: Not Compliant | 0 |
|
$106.7900 / $122.7700 | Order Now |
DISTI #
84377545
|
Verical | Conn Circular SKT 15 POS Solder ST Jam Nut 15 Terminal 1 Port Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$68.0800 / $68.1700 | Buy Now |
DISTI #
58-533724-15S
|
PEI Genesis | PT07C14-15S-027 W/PC CONTACTS Min Qty: 1 | 68 |
|
$63.4300 / $92.7100 | Buy Now |
Part Details for 58-533724-15S
58-533724-15S CAD Models
58-533724-15S Part Data Attributes
|
58-533724-15S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
58-533724-15S
Amphenol Corporation
MIL Series Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Days | |
Samacsys Manufacturer | Amphenol | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |