There are no models available for this part yet.
Overview of 58-2000-360 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Price & Stock for 58-2000-360 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-58-2000-360-ND
|
DigiKey | 58 ACCELEROMETER Min Qty: 5 Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
$374.2780 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Container: Box | 0Box |
|
$350.6900 | Buy Now | ||
DISTI #
TSS58-2000-360
|
Heilind Electronics | 58 ACCELEROMETER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$346.8900 / $484.3800 | Buy Now | ||
DISTI #
TSS58-2000-360
|
Interstate Connecting Components | 58 ACCELEROMETER | 0 |
|
Buy Now | ||
DISTI #
000000000007197058
|
Sager | Thick Film Resistors - SMD 58 ACCELEROMETER Min Qty: 1 | 0 |
|
$397.4400 / $419.8300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$346.8900 / $484.3800 | Buy Now |
CAD Models for 58-2000-360 by TE Connectivity
Part Data Attributes for 58-2000-360 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
TE Connectivity
|
Linearity (%)
|
1 %
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-20 °C
|
Sensors/Transducers Type
|
ACCELEROMETER
|