Part Details for 58 - 0140 24 VDC by Stephenson Gobin
Overview of 58 - 0140 24 VDC by Stephenson Gobin
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 58 - 0140 24 VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C5910
|
Newark | Electromagnet, Type 58, Supply Voltage:24V, Holding Force:500N, Product Range:-, External Depth:27.5Mm, External Diameter:40Mm, Magnetic Holding Force @ 25°C:500N, Power Consumption:4.6W, Supply Voltage V Dc:24V, Thread Depth:5Mm, Rohs Compliant: Na |Stephenson Gobin 58 - 0140 24 VDC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.3100 / $71.4200 | Buy Now |