-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10J8504
|
Newark | Connector, Din, Jack, 5 Position, No. Of Contacts:5Contacts, Gender:Jack, Connector Mounting:Pcb Mount, Contact Plating:Tin Plated Contacts, Connector Body Material:Metal Body, Product Range:-, Connector Type:Din Audio Rohs Compliant: Yes |Switchcraft/conxall 57PC5FS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$3.9200 / $5.6700 | Buy Now |
DISTI #
SC1822-ND
|
DigiKey | CONN RCPT FMALE DIN 5POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
739 In Stock |
|
$3.4750 / $7.9100 | Buy Now |
DISTI #
502-57PC5FS
|
Mouser Electronics | Circular DIN Connectors DIN CON 5 PIN RoHS: Compliant | 392 |
|
$3.4500 / $5.7700 | Buy Now |
DISTI #
70214205
|
RS | DIN Receptacle Audio Right Angle Shielded Receptacle | Switchcraft 57PC5FS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 169 |
|
$3.9400 / $5.6300 | Buy Now |
|
Onlinecomponents.com | DIN Audio / Video Connector - 5 Contacts - Jack - PCB Mount - Through Hole Right Angle. RoHS: Compliant |
376 In Stock |
|
$3.0100 / $5.3500 | Buy Now |
DISTI #
51690342
|
Verical | Conn Circular DIN SKT 5 POS Solder RA Thru-Hole 5 Terminal 1 Port RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1836 | Americas - 375 |
|
$4.4720 / $6.9550 | Buy Now |
|
Quest Components | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,5 CONTACTS,SKT,PC TAIL TERMINAL | 68 |
|
$2.8420 / $6.0900 | Buy Now |
|
Quest Components | CONNECTOR,CIRCULAR DIN,PCB MNT,RECEPT,5 CONTACTS,SKT,PC TAIL TERMINAL | 15 |
|
$10.9160 / $12.2805 | Buy Now |
DISTI #
57PC5FS
|
TTI | Circular DIN Connectors DIN CON 5 PIN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 211 In Stock |
|
$3.2700 / $5.0600 | Buy Now |
DISTI #
000000000000070256
|
Sager | Circular DIN Connectors DIN CON 5 PIN Min Qty: 1 | 0 |
|
$4.0900 / $4.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
57PC5FS
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
57PC5FS
Switchcraft Conxall
Circular DIN Connector, 5 Contact(s), Female, Board Mount, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body Breadth | 0.839 inch | |
Body Depth | 0.61 inch | |
Body Length | 0.803 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Pitch Circle Diameter | 7 mm | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | YES | |
EMI Shielded | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |