There are no models available for this part yet.
Overview of 57MS22-01A16N by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 57MS22-01A16N by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57MS22-01A16N
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57MS22-01A16N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.7600 / $86.1800 | Buy Now |
CAD Models for 57MS22-01A16N by Grayhill Inc
Part Data Attributes for 57MS22-01A16N by Grayhill Inc
57MS22-01A16N
Grayhill Inc
|
|
---|---|
Samacsys Manufacturer
|
Grayhill
|
Want to compare parts?
-
57MS22-01A16NGrayhill IncVS
-