Part Details for 57M22-12-1-13N by Grayhill Inc
Results Overview of 57M22-12-1-13N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57M22-12-1-13N Information
57M22-12-1-13N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 57M22-12-1-13N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M22-12-1-13N-ND
|
DigiKey | SWITCH ROTARY 13POS 250MA 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
57M22-12-1-13N
|
Avnet Americas | Switch Rotary SP13T 13 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57M22-12-1-13N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-57M22-12-1-13N
|
Mouser Electronics | Rotary Switches 57M22-12-1-13N deg, , 12 deck, 1 pole/deck, 2 position/pole, non-shorting RoHS: Compliant | 0 |
|
$306.8600 / $318.8800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$378.7500 / $462.6600 | Buy Now |
DISTI #
000000000002634439
|
Sager | Rotary Switches 57M22-12-1-13N deg, , 12 deck, 1 pole/deck, 2 position/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 57M22-12-1-13N
57M22-12-1-13N CAD Models
57M22-12-1-13N Part Data Attributes
|
57M22-12-1-13N
Grayhill Inc
Buy Now
|
Compare Parts:
57M22-12-1-13N
Grayhill Inc
Select a part to compare: |
Samacsys Manufacturer | Grayhill |