Part Details for 57M-521B by ITW Switches
Overview of 57M-521B by ITW Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2521/BRA | Rochester Electronics LLC | AM25LS2521 - 8-Bit Equal-to Comparator | |
54F521/BRA | Rochester Electronics LLC | IDENTITY COMPARATOR; 8-BIT | |
ISL95521BHRZ-T | Renesas Electronics Corporation | Hybrid Power Boost (HPB) and Narrow VDC (NVDC) Combo Battery Charger with SMBus Interface |
Price & Stock for 57M-521B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M-521B
|
Avnet Abacus | Switch Push Button N.O. SPST Dome 0.25A 48VDC Momentary Contact PC Pins Panel Mount/Through Hole Bulk (Alt: 57M-521B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 57M-521B
57M-521B CAD Models
57M-521B Part Data Attributes
|
57M-521B
ITW Switches
Buy Now
Datasheet
|
Compare Parts:
57M-521B
ITW Switches
Pushbutton Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITW SWITCHES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.09 inch | |
Actuator Travel | 2.3 mm | |
Actuator Type | BUTTON TYPE | |
Body Height | 16.2 mm | |
Body Length or Diameter | 18.5 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.008A@12VAC | |
Contact Current(AC)-Max | 0.008 A | |
Contact Current(DC)-Max | 0.008 A | |
Contact (DC) Max Rating R Load | 0.008A@12VDC | |
Contact Voltage(AC)-Max | 12 V | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Illumination | BLUE LED | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 3 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP67 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.14 inch | |
Termination Type | SOLDER |