Part Details for 57HS22-05-1-12N by Grayhill Inc
Overview of 57HS22-05-1-12N by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-05-1-12N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49M8002
|
Newark | Rotary Switch, 22.5 Deg, # Of Decks: 05, Poles/Deck: 1, Positions/Pole: 12, Contact Type: Non-Shorting, Termination: Solder Lug, Shaft & Panel Sealed, Military Rated |Grayhill 57HS22-05-1-12N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$326.5900 / $348.2500 | Buy Now |
DISTI #
57HS22-05-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10 In Stock |
|
$209.3920 / $231.8800 | Buy Now |
DISTI #
2266-57HS22-05-1-12N-ND
|
DigiKey | SWITCH ROTARY 12POS 250MA 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$293.4400 / $370.9500 | Buy Now |
DISTI #
57HS22-05-1-12N
|
Avnet Americas | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-05-1-12N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$145.8048 / $199.0558 | Buy Now |
DISTI #
706-57HS22-05-1-12N
|
Mouser Electronics | Rotary Switches 57HS22-05-1-12N RoHS: Compliant | 0 |
|
$209.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$185.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$350.0400 | Buy Now |
|
Onlinecomponents.com | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
3 Partner Stock |
|
$208.3700 / $234.4100 | Buy Now |
DISTI #
51015125
|
Verical | Switch Rotary SP12T 12 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$275.1600 / $347.8500 | Buy Now |
DISTI #
57HS2205112N-0
|
TME | Switch: rotary | 3 |
|
Buy Now |
Part Details for 57HS22-05-1-12N
57HS22-05-1-12N CAD Models
57HS22-05-1-12N Part Data Attributes
|
57HS22-05-1-12N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57HS22-05-1-12N
Grayhill Inc
Rotary Switch, 12 Positions, SP12T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 56.29 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 12 | |
Number of Switch Sections | 5 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP12T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |