Part Details for 57HS22-02A16S by Grayhill Inc
Overview of 57HS22-02A16S by Grayhill Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-02A16S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57HS22-02A16S
|
Avnet Americas | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-02A16S) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-57HS22-02A16S
|
Mouser Electronics | Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5°, , 2 deck, 1 pole/deck, 16 position/pole, shorting, continuous, 57HS22-02A16S RoHS: Compliant | 0 |
|
$91.5900 / $99.0500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$111.0300 / $137.8900 | Buy Now |