Part Details for 57HS22-02-1-16N-C by Grayhill Inc
Overview of 57HS22-02-1-16N-C by Grayhill Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 57HS22-02-1-16N-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
15 Partner Stock |
|
$132.2300 / $154.2900 | Buy Now |
DISTI #
57HS2202116NC-0
|
TME | 57HS22-02-1-16N-C | 15 |
|
Buy Now | |
DISTI #
000000000000384727
|
Sager | Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5-deg, , 2 deck, 1 pole/deck, 16 position/pole, non-shorting, continuous, 57HS22-02A16N | 0 |
|
Buy Now | |
|
Master Electronics | Switch Rotary SP16T 16 Flatted Shaft Solder Lug 0.25A 30VDC RoHS: Compliant |
15 Partner Stock |
|
$132.2300 / $154.2900 | Buy Now |
Part Details for 57HS22-02-1-16N-C
57HS22-02-1-16N-C CAD Models
57HS22-02-1-16N-C Part Data Attributes
|
57HS22-02-1-16N-C
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57HS22-02-1-16N-C
Grayhill Inc
Rotary Switch, 16 Positions, SP16T, Latched, 0.25A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 4 Days | |
Actuator Type | SHAFT TYPE | |
Body Height | 30.91 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .15A@115VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 16 | |
Number of Switch Sections | 2 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP16T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SOLDER |