57HS22-01-2-07S
Grayhill Inc
Description: Rotary Switch, 7 Positions, DP7T, Latched, 0.075A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT

Overview of 57HS22-01-2-07S by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 57HS22-01-2-07S by Grayhill Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57HS22-01-2-07S
Avnet Americas Switch Rotary DP7T 7 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-01-2-07S) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 706-57HS22-01-2-07S
Mouser Electronics Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5&deg, , 1 deck, 2 pole/deck, 7 position/pole, shorting RoHS: Compliant 0
  • 10 $83.6800
  • 20 $78.0700
  • 50 $75.0100
  • 100 $72.1900
$72.1900 / $83.6800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3 $91.9100
  • 5 $90.0500
  • 8 $89.1500
  • 10 $88.2600
$88.2600 / $91.9100 Buy Now
DISTI # 000000000003155426
Sager Rotary Switches Rotary Switch, Military, shaft/panel seal, 22.5&deg, , 1 deck, 2 pole/deck, 7 position/pole, shorting 0
Buy Now

CAD Models for 57HS22-01-2-07S by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 57HS22-01-2-07S by Grayhill Inc

57HS22-01-2-07S
Grayhill Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.20
Actuator Type
SHAFT TYPE
Body Height
25.4 mm
Body Length or Diameter
28.58 mm
Contact (AC) Max Rating R Load
.05A@115VAC
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.075 A
Contact (DC) Max Rating R Load
.075A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
10000 Cycle(s)
Indexing Angle
22.5 deg
Mounting Feature
PANEL MOUNT-THREADED
Number of Positions
7
Number of Switch Sections
1
Sealing
SHAFT AND PANEL SEALED
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DP7T
Switch Type
ROTARY SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. 57HS22-01-2-07S
    Grayhill Inc
    Rotary Switch, 7 Positions, DP7T, Latched, 0.075A, 28VDC, Solder Terminal, Shaft Type Actuator, Panel Mount-threaded, ROHS COMPLIANT
    VS

Related Parts for 57HS22-01-2-07S

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 57HS22-01-2-07S by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 57HS22-01-2-07S by Grayhill Inc

  • Please alert me when 57HS22-01-2-07S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 57HS22-01-2-07S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 57HS22-01-2-07S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 57HS22-01-2-07S alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 57HS22-01-2-07S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 57HS22-01-2-07S by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: