Part Details for 57HS22-01-1-15N by Grayhill Inc
Results Overview of 57HS22-01-1-15N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
57HS22-01-1-15N Information
57HS22-01-1-15N by Grayhill Inc is a Rotary Switch.
Rotary Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for 57HS22-01-1-15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11C7928
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 57HS22-01-1-15N RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.8300 / $133.7300 | Buy Now |
DISTI #
57HS22-01-1-15N-ND
|
DigiKey | SWITCH ROTARY 15POS 250MA 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$89.0450 | Buy Now |
DISTI #
57HS22-01-1-15N
|
Avnet Americas | Switch Rotary SP15T 15 Flatted Shaft Solder Lug 0.25A 30VDC - Bulk (Alt: 57HS22-01-1-15N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$63.9276 / $82.8380 | Buy Now |
DISTI #
706-57HS22-01-1-15N
|
Mouser Electronics | Rotary Switches 57HS22-01-1-15N RoHS: Compliant | 4 |
|
$87.8400 / $107.5600 | Buy Now |
DISTI #
74197614
|
RS | Rotary Switch, 15 DEG, # of Decks: 01, Poles/Deck: 1, Positions/Pole: 15, Conta | Grayhill 57HS22-01... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$80.4700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks | 0 |
|
$78.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$105.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$76.1100 / $98.6200 | Buy Now |
DISTI #
000000000000384674
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$69.1900 / $92.4500 | Buy Now |
Part Details for 57HS22-01-1-15N
57HS22-01-1-15N CAD Models
57HS22-01-1-15N Part Data Attributes
|
57HS22-01-1-15N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57HS22-01-1-15N
Grayhill Inc
Rotary Switch, 15 Positions, SP15T, Latched, 0.25A, 28VDC, Screw Terminal, Flat Shaft Type Actuator, Panel Mount,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Grayhill | |
Actuator Type | FLAT SHAFT TYPE | |
Body Height | 22.46 mm | |
Body Length or Diameter | 28.58 mm | |
Contact (AC) Max Rating R Load | .05A@115VAC | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 22.5 deg | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 15 | |
Number of Switch Sections | 1 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP15T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | GOLD OVER NICKEL | |
Termination Type | SCREW |