Part Details for 57HS22-01-12-04S-F by Grayhill Inc
Overview of 57HS22-01-12-04S-F by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 57HS22-01-12-04S-F
57HS22-01-12-04S-F CAD Models
57HS22-01-12-04S-F Part Data Attributes
|
57HS22-01-12-04S-F
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
57HS22-01-12-04S-F
Grayhill Inc
Rotary Switch, 16 Positions, SP4T, Circular, 0.05A, 28VDC, Solder Lug Terminal, Rotary Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROTARY | |
Body Height | 115.5192 mm | |
Body Length or Diameter | 28.575 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | GOLD | |
Indexing Angle | 22 deg | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 THRU 16 | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Material | BRASS | |
Termination Type | SOLDER LUG |