-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 19F SLVR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2649
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity 579849-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$175.2000 / $181.9300 | Buy Now |
DISTI #
2266-579849-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$168.4600 / $174.9300 | Buy Now |
DISTI #
579849-000
|
Avnet Americas | TXR40SC00-1812AI - Bulk (Alt: 579849-000) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$135.2634 / $162.7746 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks | 0 |
|
$178.9900 | Buy Now |
DISTI #
RYCTXR40SC00-1812AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC00-1812AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40SC00-1812AI RoHS: Compliant |
7 Partner Stock |
|
$164.5200 / $193.3500 | Buy Now |
DISTI #
54773250
|
Verical | Shrink Boot Adapters 180° 19 Shell Size Electroless Nickel Stainless Steel Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$157.9700 / $164.0400 | Buy Now |
DISTI #
RYCTXR40SC00-1812AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40SC00-1812AI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 579849-000
|
PEI Genesis | TXR40SC00-1812AI | 7 |
|
Buy Now | |
|
Master Electronics | TXR40SC00-1812AI RoHS: Compliant |
7 Partner Stock |
|
$164.5200 / $193.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
579849-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
579849-000
TE Connectivity
CONN BACKSHELL ADPT SZ 19F SLVR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.6 inch | |
Cable Entry-Min | 0.375 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |