-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PWR TAP,6P,INSULATE,HGH TORQUE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88M8862
|
Newark | Pwr Tap,6P, insulate, hgh Torque |Amp Te Connectivity 5796131-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 | Buy Now |
DISTI #
A114045-ND
|
DigiKey | TERM SCREW 4-40 6 PIN PCB Min Qty: 2000 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.2738 | Buy Now |
DISTI #
5796131-2
|
Avnet Americas | Conn Power Tap - Bulk (Alt: 5796131-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 3 Weeks, 5 Days Container: Bulk | 0 |
|
$9.4672 | Buy Now |
DISTI #
571-5796131-2
|
Mouser Electronics | Heavy Duty Power Connectors PWR TAP 6P INSULATE HGH TORQUE RoHS: Compliant | 0 |
|
$9.7600 | Order Now |
|
Future Electronics | 6 Pin Screw Terminal, Power Tap 4-40 Through Hole RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Box | 0Box |
|
$8.8700 | Buy Now |
DISTI #
AMP5796131-2
|
Heilind Electronics | PWR TAP,6P,INSULATE,HGH TORQUE | Americas - 0 in Stock |
|
$11.0808 | Buy Now |
DISTI #
AMP5796131-2
|
Interstate Connecting Components | PWR TAP,6P,INSULATE,HGH TORQUE | 0 |
|
$11.0808 | Buy Now |
DISTI #
5796131-2
|
Avnet Abacus | (Alt: 5796131-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5796131-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
5796131-2
TE Connectivity
PWR TAP,6P,INSULATE,HGH TORQUE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity |